Cart

AWH 10A-0202-T

ASSMANN AWH 10A-0202-T

image shown is a representation only

ASSMANN

10P HEADER RIGHT ANGLE
Supplier: ASSMANN
Matchcode: AWH10A0202T
Rutronik No.: COREC36704
Unit Pack: 180
MOQ: 360
Packaging: INDIVIDUAL
On request
0.9703 $
349.31 $

Prices

360 0.9703 $
720 0.9356 $
1,080 0.8548 $
1,440 0.7912 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Oper.temperatur
-40 to 105 °C
Series
.
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?