Cart

AW140-EG-G08B

ASSMANN AW140-EG-G08B

image shown is a representation only

ASSMANN

08P PINHEADER 2,54 MM 1R
Supplier: ASSMANN
Matchcode: AW140EGG08B
Rutronik No.: COREC37556
Unit Pack: 500
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.079 $
158.00 $

Prices

2,000 0.079 $
10,000 0.0764 $
25,000 0.0738 $
50,000 0.0712 $

Parameter

No.of contacts
08
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
AW140
Feature materia
UL94V-0
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?