Cart

AW 140-E G-G 04 A

ASSMANN AW 140-E G-G 04 A

image shown is a representation only

ASSMANN

04P MALE PINHEADER STRAIGHT
Supplier: ASSMANN
Matchcode: AW140EGG04A
Rutronik No.: COREC20982
Unit Pack: 1000
MOQ: 5000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0398 $
199.00 $

Prices

5,000 0.0398 $
10,000 0.0385 $
25,000 0.0372 $
50,000 0.0358 $

Parameter

No.of contacts
04
Number of rows
01
Contact style
MALE
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?