Cart

AW 140-E G-G 02 A

ASSMANN AW 140-E G-G 02 A

image shown is a representation only

ASSMANN

02P MALE PINHEADER STRAIGHT
Supplier: ASSMANN
Matchcode: AW140EGG02A
Rutronik No.: COREC22621
Unit Pack: 1000
MOQ: 5000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.0291 $
145.50 $

Prices

5,000 0.0291 $
10,000 0.0282 $
25,000 0.0272 $
50,000 0.0262 $

Parameter

No.of contacts
02
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?