Cart

AW 127-20/G-T

ASSMANN AW 127-20/G-T

image shown is a representation only

ASSMANN

20P SOCKET 1R 2.54MM GOLD
Supplier: ASSMANN
Matchcode: AW12720GT
Rutronik No.: COREC31234
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
0.7851 $
78.51 $

Prices

100 0.7851 $
200 0.7328 $
400 0.7066 $
600 0.6455 $
1,100 0.5975 $

Parameter

No.of contacts
20
Number of rows
01
Contact style
FEMALE
Contact plating
GOLD
Family
2,54mm
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Thailand
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?