Cart

AW 108/02-T

ASSMANN

02P MALE PINHEADER STRAIGHT
Supplier: ASSMANN
Matchcode: AW10802T
Rutronik No.: COREC35687
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.0474 $
47.40 $

Prices

1,000 0.0474 $
10,000 0.0458 $
25,000 0.0443 $
50,000 0.0427 $

Parameter

No.of contacts
02
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?