Cart

AW 1 08/20-T

ASSMANN

20P MALE PINHEADER STRAIGHT
Supplier: ASSMANN
Matchcode: AW10820T
Rutronik No.: COREC24132
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2517 $
125.85 $

Prices

500 0.2517 $
1,000 0.2433 $
2,500 0.235 $
5,000 0.2267 $

Parameter

No.of contacts
20
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?