Cart

AP 103D/Z-T

ASSMANN

SINGLE CONTACTS TIN
Supplier: ASSMANN
Matchcode: AP103DZT
Rutronik No.: COREC30391
Unit Pack: 1
MOQ: 100000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0212 $
2,120.00 $

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
AP103
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?