Cart

ALP63N

ASSMANN

SOLDER TERMINAL 7.2MM
Supplier: ASSMANN
Matchcode: ALP63N
Rutronik No.: COREC20377
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.3586 $
0.36 $

Prices

1 0.3586 $
1,000 0.3468 $
1,500 0.3349 $
2,500 0.323 $

Parameter

No.of contacts
01
Contact style
0 mm
Number of rows
01
Contact pitch
MALE
Termin.style
OTHER
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
ALP
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Germany
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?