Cart

ALP 57

ASSMANN

SOLDER TERMINAL H=2.8MM W=0.8MM
Supplier: ASSMANN
Matchcode: ALP57
Rutronik No.: COREC34400
Unit Pack: 5000
MOQ: 5000
Packaging: BULK
On request
0.4633 $
2,316.50 $

Prices

5,000 0.4633 $
10,000 0.4324 $
15,000 0.3809 $

Parameter

Series
ALP
Family
COREC_ACC
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Germany
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?