Cart

ALP 56

ASSMANN

SOLDER TERMINAL H=7.8MM W=0.7MM
Supplier: ASSMANN
Matchcode: ALP56
Rutronik No.: COREC31299
Unit Pack: 1
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2935 $
293.50 $

Prices

1,000 0.2935 $
2,500 0.2835 $
5,000 0.2734 $

Parameter

Series
ALP
Family
CLIP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Germany
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?