Cart

AL-33

ASSMANN

01P SOLDER TERMINAL 7.5MM
Supplier: ASSMANN
Matchcode: AL33
Rutronik No.: COREC17757
Unit Pack: 1
MOQ: 5000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.1707 $
853.50 $

Prices

5,000 0.1707 $
10,000 0.1648 $
20,000 0.159 $

Parameter

No.of contacts
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?