Cart

AL 21

ASSMANN

01P SOLDER TERMINAL 9,6MM
Supplier: ASSMANN
Matchcode: AL21
Rutronik No.: COREC39902
Unit Pack: 1000
MOQ: 10000
Packaging: BULK
On request
0.3689 $
3,689.00 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
MALE
Contact plating
GOLD
Orientation
STRAIGHT
Family
TERMINAL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?