Cart

AK-440100-018-S

ASSMANN

MAINS CONN. CABLE 90° 1,8M
Supplier: ASSMANN
Matchcode: AK440100018S
Rutronik No.: CABASS10507
Unit Pack: 60
MOQ: 60
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
3.57 $
214.20 $

Prices

60 3.57 $
120 3.45 $
240 3.33 $
540 3.21 $

Parameter

Family
CUSTOMIZED
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85444290700
Country
Taiwan
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?