Cart

AK-300110-010-S

ASSMANN

AWG 28 USB TYPE A 2.0 1M
Supplier: ASSMANN
Matchcode: AK300110010S
Rutronik No.: CABLE1099
Unit Pack: 100
MOQ: 600
Packaging: BULK
On request
1.37 $
822.00 $

Parameter

No.of contacts
05
Contact pitch
00 mm
Number of rows
01
Contact plating
OTHER
Orientation
N/A
Series
USB
AWG
2.0
Feature materia
TYPE A/A
IP Code
1,0m
Family
USB CABLE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Taiwan
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?