Cart

AK 610106 020 E

ASSMANN

09P CABLE ASSEMBLY 2m 30mm
Supplier: ASSMANN
Matchcode: AK610106020E
Rutronik No.: CABASS10466
Unit Pack: 100
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
2.39 $
239.00 $

Prices

100 2.39 $
200 2.31 $
500 2.23 $
1,000 2.15 $

Parameter

Family
CUSTOMIZED
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85444290700
Country
Taiwan
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?