Cart

AHDF26LLZ

ASSMANN AHDF26LLZ

image shown is a representation only

ASSMANN

26P DSUB HIGH DENSITY FEMALE
Supplier: ASSMANN
Matchcode: AHDF26LLZ
Rutronik No.: COSUBD9252
Unit Pack: 50
MOQ: 50
Packaging: TRAY
In Stock
1.18 $
59.00 $

Prices

50 1.18 $
100 1.1046 $
200 1.0652 $
350 0.9731 $
500 0.9008 $

Parameter

No.of contacts
26
Number of rows
02
Contact style
FEMALE
Orientation
STRAIGHT
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?