Cart

AGP 37 G

ASSMANNWSW

37P D-SUB CONNECTOR HOOD
Supplier: ASSMANN WSW
Matchcode: AGP37G
Rutronik No.: CONIO2630
Unit Pack: 50
MOQ: 250
Packaging: BULK
On request
0.8152 $
203.80 $

Prices

250 0.8152 $
750 0.7876 $

Parameter

No.of contacts
00
Contact pitch
00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
AGP
Feature funct.
HOOD
Family
HOOD
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?