Cart

AGP 09 G

ASSMANN AGP 09 G

image shown is a representation only

ASSMANN

09P D-SUB HALF SHELLS
Supplier: ASSMANN
Matchcode: AGP09G
Rutronik No.: COSUBD10088
Unit Pack: 50
MOQ: 100
Packaging: BULK
On request
0.5731 $
57.31 $

Prices

100 0.5731 $
300 0.5526 $
500 0.5049 $
900 0.4673 $

Parameter

Series
AGP
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?