Cart

AFFC25-08-100-SHB-R

ASSMANN AFFC25-08-100-SHB-R

image shown is a representation only

ASSMANN

08P FFC CONNEC ZIF SMT 1.0MM
Supplier: ASSMANN
Matchcode: AFFC2508100SHBR
Rutronik No.: COREC35063
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4585 $
917.00 $

Prices

2,000 0.4585 $
4,000 0.4423 $

Parameter

No.of contacts
08
Contact style
1.00 mm
Termin.style
SMT
Oper.temperatur
-25 TO 85 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?