Cart

AFFC20-08-050-SVS-R

ASSMANN AFFC20-08-050-SVS-R

image shown is a representation only

ASSMANN

08P FFC CONNEC ZIF SMT 0.5MM
Supplier: ASSMANN
Matchcode: AFFC2008050SVSR
Rutronik No.: CONN1207
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
On request
0.6492 $
1,298.40 $

Prices

2,000 0.6492 $
4,000 0.626 $
6,000 0.5294 $

Parameter

No.of contacts
08
Contact pitch
0.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Series
AFFC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?