Cart

AFFC07-09-100SHT-T

ASSMANN

09P FFC CONNEC ZIF SMT 1.0MM
Supplier: ASSMANN
Matchcode: AFFC0709100SHTT
Rutronik No.: COREC30039
Unit Pack: 36
MOQ: 36
Packaging: TUBE
In Stock
0.7346 $
26.45 $

Prices

36 0.7346 $
108 0.6856 $
180 0.6611 $
324 0.604 $
648 0.5591 $

Parameter

No.of contacts
09
Number of rows
01
Contact style
N/A
Termin.style
THT
Series
AFFC
Family
FFCPFCZIF
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?