Cart

ADS25AKGT1

ASSMANN ADS25AKGT1

image shown is a representation only

ASSMANN

25P D-SUB PLUG 90° W BOLT
Supplier: ASSMANN
Matchcode: ADS25AKGT1
Rutronik No.: COSUBD9245
Unit Pack: 50
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.21 $
60.50 $

Prices

50 1.21 $
500 1.17 $
1,000 1.12 $
1,500 1.08 $

Parameter

No.of contacts
25
Number of rows
02
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?