Cart

AB 7

ASSMANN

SOLDER TERMINALS 2,54MM
Supplier: ASSMANN
Matchcode: AB7
Rutronik No.: COREC30414
Unit Pack: 5000
MOQ: 5000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2744 $
1,372.00 $

Prices

5,000 0.2744 $
10,000 0.2668 $

Parameter

No.of contacts
02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?