Cart

A-USBPA-N

ASSMANNWSW

USB ASSEMBLY TYPE A
Supplier: ASSMANN WSW
Matchcode: AUSBPAN
Rutronik No.: CONIO1908
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.3536 $
353.60 $

Prices

1,000 0.3536 $
2,000 0.34 $
3,000 0.3346 $
4,000 0.321 $
5,000 0.3101 $

Parameter

No.of contacts
04
Contact pitch
0.00 mm
Number of rows
01
Contact style
N/A
Contact plating
GOLD
Orientation
STRAIGHT
Series
A-USB
Feature funct.
USB
Family
USB-TYPE-A
Brand
USB-TYPE-A
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?