Cart

A-USB-A-SMT

ASSMANN A-USB-A-SMT

image shown is a representation only

ASSMANN

USB SOCKET TYP A SMT
Supplier: ASSMANN
Matchcode: AUSBASMT
Rutronik No.: CONIO1153
Unit Pack: 90
MOQ: 360
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.6705 $
241.38 $

Prices

360 0.6705 $
1,080 0.6484 $
1,530 0.6261 $
2,520 0.604 $

Parameter

No.of contacts
04
Contact style
2.00 mm
Contact pitch
MALE
Termin.style
SMT
Oper.temperatur
-20 TO 85 °C
Current rating
1.0 A
Voltage rating
500 V
Series
USB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?