Cart

A-USB-A-LP-C

ASSMANN

USB SOCKET TYP A SIDE ENTRY
Supplier: ASSMANN
Matchcode: AUSBALPC
Rutronik No.: COREC23254
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
1.23 $
123.00 $

Prices

100 1.23 $
200 1.15 $
300 1.103 $
600 1.0077 $
900 0.9328 $

Parameter

No.of contacts
04
Series
A-USB
Feature funct.
USB
Family
USB-TYPE-A
Brand
USB-TYPE-A
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?