Cart

A-USB-A-2PC

ASSMANN A-USB-A-2PC

image shown is a representation only

ASSMANN

08P USB TYP A DUAL PORT
Supplier: ASSMANN
Matchcode: AUSBA2PC
Rutronik No.: COREC23704
Unit Pack: 120
MOQ: 120
Packaging: INDIVIDUAL
On request
1.16 $
139.20 $

Prices

120 1.16 $
240 1.0808 $
360 1.0421 $
600 0.9521 $
1,080 0.8813 $

Parameter

No.of contacts
08
Contact style
MALE
Family
USB-TYPE-A
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?