Cart

A-USB B-M5C

ASSMANN

USB SOCKET TYP B THT
Supplier: ASSMANN
Matchcode: AUSBBM5C
Rutronik No.: COREC20608
Unit Pack: 50
MOQ: 50
Packaging: TRAY
On request
1.74 $
87.00 $

Prices

50 1.74 $
100 1.63 $
200 1.57 $
300 1.44 $
550 1.33 $

Parameter

No.of contacts
05
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Family
USB-TYPE-B
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?