- Home
- Electromechanical Components
- Connectors
- ASSMANN WSW Connectors
image shown is a representation only
USB SOCKET TYP A VERTICAL
Supplier:
ASSMANN WSW
Matchcode:
AUSBATOPC
Rutronik No.:
COREC22512
Unit Pack: 100
MOQ: 1000
Packaging: BULK
- No.of contacts
-
04
- Contact pitch
-
2.00 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
THR
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Current rating
-
1.00 A
- Voltage rating
-
00 V
- Series
-
A-USB-A
- Oper.temp.min.
-
+00 °C
- Oper.temp.max.
-
50 °C
- Feature funct.
-
2.0 .Black
- Family
-
USB
- Brand
-
USB-TYPE-A
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
USB A SHIELDED GOLD R/A
Packaging:
TRAY
04P USB RECEPTACLE TYPE A RA
Packaging:
TRAY
Best Choice
04B USB STYLE A SHORT VERTICAL
Packaging:
TRAY
USB TYP A STRAIGHT KINKED GOLD
Packaging:
TRAY
Best Choice
USB SOCKET TYP A PCB
Packaging:
BULK
Best Choice
USB-CHASSIS SCKT A ANGULAR SMT
Packaging:
INDIVIDUAL
USB CHASSIS SOCKET A UP
Packaging:
TRAY
USB 2.0 TYPE A R/A THT SMT
Packaging:
TRAY
USB 2.0 TYPE A VERTICAL MOUNT
Packaging:
TRAY
USB A 90° SHIELDED RECEPTACLE
Packaging:
TRAY
Previous
Next