Cart

A-KAB-USBA-FS-1M

ASSMANN

USB TYPE A CONN FEM W/1M
Supplier: ASSMANN
Matchcode: AKABUSBAFS1M
Rutronik No.: CABLE2109
Unit Pack: 10
MOQ: 10
Packaging: BULK
On request
33.95 $
339.50 $

Prices

10 33.95 $
20 31.69 $
30 30.56 $
40 27.91 $
60 25.84 $

Parameter

Family
USB CABLE
Brand
USB
Termin.style
USB A FEM
Feature materia
USB A MALE
Series
A-KAB-US
IP Code
1,00m
Contact style
FEMALE
No.of contacts
0
Contact plating
GOLD
Orientation
_OTHER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Number of rows
01
Contact pitch
00 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Taiwan
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?