Cart

A-HDS 62 A-KG/T

ASSMANN A-HDS 62 A-KG/T

image shown is a representation only

ASSMANN

62P D-SUB PLUG HD RIGHTANGLE
Supplier: ASSMANN
Matchcode: AHDS62AKGT
Rutronik No.: COSUBD9507
Unit Pack: 40
MOQ: 40
Packaging: TRAY
On request
4.87 $
194.80 $

Prices

40 4.87 $
80 4.54 $
120 4.38 $
200 4.00 $
320 3.70 $

Parameter

No.of contacts
62
Contact pitch
2.41 mm
Number of rows
03
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
A-HDS 62
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?