Cart

A-HDS 44 LL/Z

ASSMANN A-HDS 44 LL/Z

image shown is a representation only

ASSMANN

44P DSUB MALE HIGH DENSITY
Supplier: ASSMANN
Matchcode: AHDS44LLZ
Rutronik No.: COSUBD9875
Unit Pack: 50
MOQ: 50
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.23 $
61.50 $

Prices

50 1.23 $
500 1.19 $
1,000 1.15 $
1,500 1.11 $

Parameter

No.of contacts
44
Contact pitch
1.98 mm
Number of rows
03
Contact style
MALE
Contact plating
SELECTIVE
Contact plating
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?