Cart

A-HDS 26 LL/Z

ASSMANN A-HDS 26 LL/Z

image shown is a representation only

ASSMANN

26P D-SUB SOCKET HIGH DENSITY
Supplier: ASSMANN
Matchcode: AHDS26LLZ
Rutronik No.: COSUBD9879
Unit Pack: 50
MOQ: 50
Packaging: TRAY
On request
1.28 $
64.00 $

Prices

50 1.28 $
100 1.20 $
200 1.16 $
350 1.0601 $
600 0.9813 $

Parameter

No.of contacts
26
Contact style
MALE
Number of rows
03
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?