Cart

A-HDF 44 A-KG/T

ASSMANN A-HDF 44 A-KG/T

image shown is a representation only

ASSMANN

44P D-SUB SOCKET HD 90°
Supplier: ASSMANN
Matchcode: AHDF44AKGT
Rutronik No.: COSUBD9954
Unit Pack: 50
MOQ: 100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.14 $
214.00 $

Prices

100 2.14 $
200 2.07 $
500 2.00 $
1,000 1.93 $

Parameter

No.of contacts
44
Number of rows
03
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Feature materia
UL94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?