Cart

A-HDF 44 A-KG/T

ASSMANN A-HDF 44 A-KG/T

image shown is a representation only

ASSMANN

44P D-SUB SOCKET HD 90°
Supplier: ASSMANN
Matchcode: AHDF44AKGT
Rutronik No.: COSUBD9954
Unit Pack: 50
MOQ: 100
Packaging: TRAY
On request
2.73 $
273.00 $

Prices

100 2.73 $
200 2.62 $
300 2.39 $
500 2.22 $

Parameter

No.of contacts
44
Number of rows
03
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?