Cart

A-HDF 15 PP/Z

ASSMANNWSW

15P D-SUB SOCKET THT
Supplier: ASSMANN WSW
Matchcode: AHDF15PPZ
Rutronik No.: CONIO2359
Unit Pack: 50
MOQ: 50
Packaging: TRAY
On request
0.6375 $
31.88 $

Prices

50 0.6375 $
100 0.613 $
200 0.6032 $
400 0.5787 $
700 0.5591 $

Parameter

No.of contacts
15
Contact pitch
2.41 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Series
A-HDF
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?