Cart

A-FT 37

ASSMANN A-FT 37

image shown is a representation only

ASSMANN

37P DSUB QUICK LOCK POLYAMID
Supplier: ASSMANN
Matchcode: AFT37
Rutronik No.: COSUBD9876
Unit Pack: 50
MOQ: 50
Packaging: BULK
On request
1.0236 $
51.18 $

Prices

50 1.0236 $
100 0.9554 $
200 0.9212 $
350 0.8416 $
700 0.7791 $

Parameter

No.of contacts
37
Contact style
N/A
Number of rows
01
Contact pitch
N/A mm
Termin.style
SCREW
Contact plating
N/A
Orientation
N/A
Series
A-FT
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?