Cart

A-DSF 09LPIII/Z-UNC

ASSMANN A-DSF 09LPIII/Z-UNC

image shown is a representation only

ASSMANN

09P MALE D-SUB UNC4-40
Supplier: ASSMANN
Matchcode: ADSF09LPIIIZUNC
Rutronik No.: COSUBD9516
Unit Pack: 96
MOQ: 96
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9996 $
95.96 $

Prices

96 0.9996 $
1,056 0.9666 $
1,536 0.9335 $
2,592 0.9005 $

Parameter

No.of contacts
09
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?