Cart

A-DS15PP/Z

ASSMANN A-DS15PP/Z

image shown is a representation only

ASSMANN

15P D-SUB MALE STRAIGHT
Supplier: ASSMANN
Matchcode: ADS15PPZ
Rutronik No.: COSUBD8397
Unit Pack: 50
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5342 $
53.42 $

Prices

100 0.5342 $
1,000 0.5166 $
1,500 0.4989 $
2,500 0.4813 $

Parameter

No.of contacts
15
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?