- Home
- Electromechanical Components
- Connectors
- ASSMANN WSW Connectors
image shown is a representation only
09P D-SUB MALE PCB MOUNT
Supplier:
ASSMANN WSW
Matchcode:
ADS09PPZ
Rutronik No.:
COSUBD9533
Unit Pack: 50
MOQ: 100
Packaging: TRAY
- No.of contacts
-
09
- Contact pitch
-
2.77 mm
- Number of rows
-
02
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Current rating
-
3.00 A
- Voltage rating
-
250 V
- Series
-
A-DS
- Family
-
DSUB
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
09P D-SUB PLUG STRAIGHT
Packaging:
BULK
09P D-SUB HEADER 90° EUROPEAN
Packaging:
BULK
09P D-SUB SOCKET PLUG 90°
Packaging:
TRAY
09P D-SUBCONN R/A USA STANDARD
Packaging:
TRAY
09P D-SUB SOCKET SOLDER CUP
Packaging:
BULK
09P D-SUB JACKCSREW W LOCK
Packaging:
TRAY
09P D-SUB PLUG SOLDER CUP
Packaging:
BULK
Best Choice
09P D-SUB SOCKET 90° W BOLT
Packaging:
BULK
Best Choice
09P D-SUB PLUG RA W BOLT USA
Packaging:
BULK
09P D-SUB THT RA USA-STANDARD
Packaging:
TRAY
Previous
Next