Cart

A-DS 37 A/KG-T4S

ASSMANNWSW

37P D-SUB R/A USA-STANDARD
Supplier: ASSMANN WSW
Matchcode: ADS37AKGT4S
Rutronik No.: CONIO2473
Unit Pack: 100
MOQ: 800
Packaging: TRAY
On request
1.15 $
920.00 $

Parameter

No.of contacts
37
Contact pitch
2.77 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
A-DS
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?