Cart

A-DS 15 A/KG-T4S

ASSMANN A-DS 15 A/KG-T4S

image shown is a representation only

ASSMANN

15P D-SUB MALE R/A USA-STANDARD
Supplier: ASSMANN
Matchcode: ADS15AKGT4S
Rutronik No.: CONIO2140
Unit Pack: 70
MOQ: 1400
Packaging: TRAY
On request
0.5584 $
781.76 $

Parameter

No.of contacts
15
Contact pitch
2.77 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
A-DS
Family
INDUSTRIAL
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?