Cart

A-DS 09 LL/G

ASSMANN A-DS 09 LL/G

image shown is a representation only

ASSMANN

09P D-SUB CONNECTOR SCUP M
Supplier: ASSMANN
Matchcode: ADS09LLG
Rutronik No.: COSUBD9039
Unit Pack: 50
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.3547 $
17.74 $

Prices

50 0.3547 $
1,000 0.343 $
2,500 0.3313 $
5,000 0.3195 $

Parameter

No.of contacts
09
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?