Cart

A-DS 09 A/KG-T2

ASSMANN A-DS 09 A/KG-T2

image shown is a representation only

ASSMANN

09P D-SUB MALE 90° USA
Supplier: ASSMANN
Matchcode: ADS09AKGT2
Rutronik No.: COSUBD8441
Unit Pack: 90
MOQ: 1800
Packaging: TRAY
On request
0.5158 $
928.44 $

Parameter

No.of contacts
09
Contact style
MALE
Number of rows
02
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?