Cart

A-DIO-FS03

ASSMANN A-DIO-FS03

image shown is a representation only

ASSMANN

03P MINIDIN CONNECTOR SHD
Supplier: ASSMANN
Matchcode: ADIOFS03
Rutronik No.: CONIO2304
Unit Pack: 100
MOQ: 500
Packaging: TRAY
On request
0.7244 $
362.20 $

Prices

500 0.7244 $
1,500 0.6705 $

Parameter

No.of contacts
03
Contact pitch
2.60 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Family
DIN
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?