Cart

A-DIO-FS 08

ASSMANN A-DIO-FS 08

image shown is a representation only

ASSMANN

08P MINIDIN CONNECTOR SHD 90°
Supplier: ASSMANN
Matchcode: ADIOFS08
Rutronik No.: COREC19681
Unit Pack: 100
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7682 $
768.20 $

Prices

1,000 0.7682 $
1,500 0.7419 $
2,500 0.7157 $

Parameter

No.of contacts
08
Contact style
FEMALE
Termin.style
THT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?