Cart

A-DFF-09LPIII/FP

ASSMANN A-DFF-09LPIII/FP

image shown is a representation only

ASSMANN

09P D-SUB SOCKET FLAT CABLE
Supplier: ASSMANN
Matchcode: ADFF09LPIIIFP
Rutronik No.: COSUBD9182
Unit Pack: 96
MOQ: 4032
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.661 $
2,665.15 $

Parameter

No.of contacts
09
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?