Cart

A-DFF 25LPIII/FP

ASSMANNWSW

25P D-SUB SOCKET FULL-PLASTIC
Supplier: ASSMANN WSW
Matchcode: ADFF25LPIIIFP
Rutronik No.: CONIO2490
Unit Pack: 48
MOQ: 96
Packaging: TRAY
On request
1.16 $
111.36 $

Prices

96 1.16 $
192 1.14 $
288 1.0998 $
576 1.0625 $

Parameter

No.of contacts
25
Contact pitch
0.00 mm
Number of rows
02
Contact style
FEMALE
Termin.style
IDC
Contact plating
GOLD
Orientation
STRAIGHT
Series
A-DFF
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?