Cart

A-DFF 25LPIII/FP

ASSMANN A-DFF 25LPIII/FP

image shown is a representation only

ASSMANN

25P D-SUB SOCKET FULL-PLASTIC
Supplier: ASSMANN
Matchcode: ADFF25LPIIIFP
Rutronik No.: COSUBD9847
Unit Pack: 48
MOQ: 48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.09 $
52.32 $

Prices

48 1.09 $
528 1.0509 $
1,008 1.0147 $
1,536 0.9784 $

Parameter

No.of contacts
25
Number of rows
02
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?